DLHR-F50D-E1BD-C-NAV8 | |
---|---|
DigiKey Part Number | 442-1163-ND |
Manufacturer | |
Manufacturer Product Number | DLHR-F50D-E1BD-C-NAV8 |
Description | SENSOR 0.02PSID 0.09" 18BIT 8DIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor ±0.02PSI (±0.1kPa) Differential Male - 0.09" (2.24mm) Tube, Dual 18b 8-DIP (0.620", 15.75mm), Dual Ports, Same Side |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol All Sensors Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Applications | Board Mount | |
Pressure Type | Differential | |
Operating Pressure | ±0.02PSI (±0.1kPa) | |
Output Type | I2C, SPI | |
Output | 18b | |
Accuracy | ±0.25% | |
Voltage - Supply | 1.68V ~ 3.6V | |
Port Size | Male - 0.09" (2.24mm) Tube, Dual | |
Port Style | Barbed | |
Features | Temperature Compensated | |
Termination Style | PC Pin | |
Maximum Pressure | 3.61PSI (24.92kPa) | |
Operating Temperature | -25°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.620", 15.75mm), Dual Ports, Same Side | |
Supplier Device Package | 8-DIP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥710.64000 | ¥710.64 |
10 | ¥598.41300 | ¥5,984.13 |
25 | ¥561.01520 | ¥14,025.38 |
100 | ¥542.31420 | ¥54,231.42 |