NB-PTCO-153 | |
---|---|
DigiKey Part Number | 223-1803-ND |
Manufacturer | |
Manufacturer Product Number | NB-PTCO-153 |
Description | SENSOR RTD 1KOHM 0.001% 2SIP |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms RTD Platinum (Pt) ±0.001% 3850ppm/°C 2-SIP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Measurement Specialties | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Resistance @ 0°C | 1 kOhms | |
Resistance Tolerance | ±0.04% | |
RTD Material | Platinum (Pt) | |
Operating Temperature | -30°C ~ 200°C | |
Termination | PC Pins | |
Accuracy | ±0.1°C | |
Temperature Coefficient | 3850ppm/°C | |
Current | 400 µA | |
Mounting Type | Through Hole | |
Package / Case | 2-SIP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥58.45000 | ¥58.45 |
10 | ¥46.76300 | ¥467.63 |
25 | ¥43.25920 | ¥1,081.48 |
100 | ¥37.41290 | ¥3,741.29 |
500 | ¥35.07474 | ¥17,537.37 |
1,000 | ¥32.73643 | ¥32,736.43 |