GA10K3A1IA | |
---|---|
DigiKey Part Number | 223-1540-ND |
Manufacturer | |
Manufacturer Product Number | GA10K3A1IA |
Description | THERMISTOR NTC 10KOHM 3976K BEAD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 10k Bead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Measurement Specialties | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 10k | |
Resistance Tolerance | ±0.1°C | |
B Value Tolerance | ±0.5% | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | 3976K | |
B25/100 | - | |
Operating Temperature | -40°C ~ 125°C | |
Length - Lead Wire | - | |
Mounting Type | Free Hanging | |
Package / Case | Bead | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥71.92000 | ¥71.92 |
10 | ¥57.54300 | ¥575.43 |
25 | ¥53.22920 | ¥1,330.73 |
100 | ¥46.03650 | ¥4,603.65 |
500 | ¥43.15928 | ¥21,579.64 |
1,000 | ¥40.28206 | ¥40,282.06 |