701016 | |
---|---|
DigiKey Part Number | 223-1283-ND |
Manufacturer | |
Manufacturer Product Number | 701016 |
Description | THERMISTOR NTC 10KOHM 3978K BEAD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 10k Bead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Measurement Specialties | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 10k | |
Resistance Tolerance | ±0.2°C | |
B Value Tolerance | ±0.4% | |
B0/50 | 3891K | |
B25/50 | - | |
B25/75 | - | |
B25/85 | 3978K | |
B25/100 | - | |
Operating Temperature | -50°C ~ 150°C | |
Length - Lead Wire | 3.00" (76.20mm) | |
Mounting Type | Free Hanging | |
Package / Case | Bead | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥168.13000 | ¥168.13 |
10 | ¥133.12500 | ¥1,331.25 |
25 | ¥126.11440 | ¥3,152.86 |
100 | ¥108.59950 | ¥10,859.95 |
500 | ¥101.59286 | ¥50,796.43 |