FS2050-000X-1500-G | |
---|---|
DigiKey Part Number | 223-1526-ND |
Manufacturer | |
Manufacturer Product Number | FS2050-000X-1500-G |
Description | SENSOR FORCE LOAD CELL 3.3LBS |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Measurement Specialties | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Operating Force | 1.5kgf (3.3lbs) | |
Output | 1 V ~ 4 V | |
Sensor Type | Load Cell | |
Accuracy | ±1% | |
Compensated Temperature | 0°C ~ 50°C | |
Voltage - Supply | 3.3V ~ 12V | |
Actuator Type | Plunger | |
Actuator Style/Size | Round, 12.2mm | |
Includes | Sensor | |
Operating Temperature | 0°C ~ 70°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,148.00000 | ¥1,148.00 |
10 | ¥956.66700 | ¥9,566.67 |
25 | ¥924.77920 | ¥23,119.48 |