820M1-0050 | |
---|---|
DigiKey Part Number | 223-820M1-0050-ND |
Manufacturer | |
Manufacturer Product Number | 820M1-0050 |
Description | ACCELEROMETER |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Accelerometer X Axis ±50g 10kHz 10-LCC (8.89x8.89) |
Datasheet | Datasheet |
EDA/CAD Models | 820M1-0050 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Measurement Specialties | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Analog | |
Axis | X | |
Acceleration Range | ±50g | |
Sensitivity (LSB/g) | - | |
Sensitivity (mV/g) | 25 | |
Bandwidth | 10kHz | |
Output Type | Analog Voltage | |
Voltage - Supply | 3V ~ 5.5V | |
Features | - | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-LCC | |
Supplier Device Package | 10-LCC (8.89x8.89) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥352.89000 | ¥352.89 |
10 | ¥326.97400 | ¥3,269.74 |