3038-6000 | |
---|---|
DigiKey Part Number | 356-1126-ND |
Manufacturer | |
Manufacturer Product Number | 3038-6000 |
Description | ACCEL 6000G ANALOG HERMETIC LCC |
Manufacturer Standard Lead Time | 50 Weeks |
Customer Reference | |
Detailed Description | Accelerometer Z Axis ±6000g 5kHz Hermetic LCC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Measurement Specialties | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Analog | |
Axis | Z | |
Acceleration Range | ±6000g | |
Sensitivity (LSB/g) | - | |
Sensitivity (mV/g) | 0.05 | |
Bandwidth | 5kHz | |
Output Type | Analog Voltage | |
Voltage - Supply | 5V | |
Features | - | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-LCC | |
Supplier Device Package | Hermetic LCC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,542.46000 | ¥1,542.46 |
10 | ¥1,413.89700 | ¥14,138.97 |