ANT-MAG-B50-SMA | |
---|---|
DigiKey Part Number | 343-ANT-MAG-B50-SMA-ND |
Manufacturer | |
Manufacturer Product Number | ANT-MAG-B50-SMA |
Description | ANTENNA MAGNETIC BASE 50MM RG174 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Linx | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Antenna Mounting Base | |
For Use With/Related Products | Antenna | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥101.54000 | ¥101.54 |