ANT-MAG-B50-RPS | |
---|---|
DigiKey Part Number | ANT-MAG-B50-RPS-ND |
Manufacturer | |
Manufacturer Product Number | ANT-MAG-B50-RPS |
Description | BASE MAGN 50MM 13.1' CBL RP-SMA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Linx | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Magnetic Base | |
For Use With/Related Products | MAG-1 Series | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥88.67000 | ¥88.67 |