ANT-MAG-SMAF-SMAM-1 | |
---|---|
DigiKey Part Number | 343-ANT-MAG-SMAF-SMAM-1-ND |
Manufacturer | |
Manufacturer Product Number | ANT-MAG-SMAF-SMAM-1 |
Description | ANT MAG BASE SMAF TO SMAM 1M |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | ANT-MAG-SMAF-SMAM-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Linx | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Magnetic Antenna Base | |
For Use With/Related Products | Antenna | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥166.96000 | ¥166.96 |
10 | ¥155.82700 | ¥1,558.27 |
25 | ¥146.13600 | ¥3,653.40 |
100 | ¥133.55500 | ¥13,355.50 |
250 | ¥124.71320 | ¥31,178.30 |