524674-E | |
---|---|
DigiKey Part Number | 2684-524674-E-ND |
Manufacturer | |
Manufacturer Product Number | 524674-E |
Description | CONN RCPT HSG 3POS 2.54MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 3 Rectangular Connectors - Housings Receptacle Black 0.100" (2.54mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Black | |
Features | - | |
Insulation Material | Polyamide (PA46), Nylon 4/6 | |
Operating Temperature | -55°C ~ 150°C | |
Note | Contacts Not Included | |
Base Product Number | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.07000 | ¥12.07 |
10 | ¥10.49900 | ¥104.99 |
25 | ¥10.04840 | ¥251.21 |
50 | ¥9.82580 | ¥491.29 |
100 | ¥9.37940 | ¥937.94 |
300 | ¥8.48647 | ¥2,545.94 |
500 | ¥7.86362 | ¥3,931.81 |