464763-E | |
---|---|
DigiKey Part Number | 2684-464763-ETR-ND - Tape & Reel (TR) 2684-464763-ECT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 464763-E |
Description | MAXIBR CNT AWG 2022 500 PCS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Socket Contact 20-22 AWG Crimp Stamped |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Erni | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 20-22 AWG | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Base Product Number | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.42000 | ¥5.42 |
10 | ¥4.70400 | ¥47.04 |
25 | ¥4.29880 | ¥107.47 |
50 | ¥4.04580 | ¥202.29 |
100 | ¥3.87750 | ¥387.75 |
250 | ¥3.54072 | ¥885.18 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥3.37194 | ¥1,685.97 |
1,000 | ¥2.78189 | ¥2,781.89 |
1,500 | ¥2.69758 | ¥4,046.37 |
2,500 | ¥2.52898 | ¥6,322.45 |
5,000 | ¥2.44468 | ¥12,223.40 |
12,500 | ¥2.24237 | ¥28,029.63 |
25,000 | ¥2.19179 | ¥54,794.75 |