364254-E | |
---|---|
DigiKey Part Number | 2684-364254-E-ND |
Manufacturer | |
Manufacturer Product Number | 364254-E |
Description | CONN RCPT HSG 8POS 2.54MM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 8 Rectangular Connectors - Housings Receptacle Black 0.100" (2.54mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Black | |
Features | - | |
Insulation Material | - | |
Operating Temperature | - | |
Note | Contacts Not Included | |
Base Product Number | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥29.73000 | ¥29.73 |
10 | ¥27.00500 | ¥270.05 |
25 | ¥25.57680 | ¥639.42 |
77 | ¥24.98052 | ¥1,923.50 |
154 | ¥23.79084 | ¥3,663.79 |
231 | ¥20.81684 | ¥4,808.69 |
462 | ¥20.22214 | ¥9,342.63 |
1,001 | ¥17.24834 | ¥17,265.59 |
2,464 | ¥16.05879 | ¥39,568.86 |