1SNK705012R0000 | |
---|---|
DigiKey Part Number | 2109-1SNK705012R0000-ND |
Manufacturer | |
Manufacturer Product Number | 1SNK705012R0000 |
Description | AUT SNK PI-SPRING |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 4 Position Feed Through Gray 12-26 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 1SNK705012R0000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity ENTRELEC | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Feed Through | |
Disconnect Type | - | |
Number of Positions | 4 | |
Number of Levels | 1 | |
Terminal - Width | 5.2mm | |
Termination Style | Push In, Spring | |
Current - IEC | 24 A | |
Voltage - IEC | 1000V | |
Current - UL | 20 A | |
Voltage - UL | 600V | |
Wire Gauge or Range - AWG | 12-26 AWG | |
Wire Gauge or Range - mm² | 0.2-4mm² | |
Features | - | |
Color | Gray | |
Fuse Type | - | |
Material - Insulation | Polyamide (PA), Nylon | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 11mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.99000 | ¥16.99 |
10 | ¥12.87300 | ¥128.73 |
25 | ¥11.93040 | ¥298.26 |
50 | ¥10.72700 | ¥536.35 |
100 | ¥10.46590 | ¥1,046.59 |
250 | ¥9.15788 | ¥2,289.47 |
500 | ¥8.37286 | ¥4,186.43 |
1,000 | ¥7.58791 | ¥7,587.91 |
5,000 | ¥6.67211 | ¥33,360.55 |