WP-2P | |
---|---|
DigiKey Part Number | 1734-1056-ND |
Manufacturer | |
Manufacturer Product Number | WP-2P |
Description | DT, DTM WEDGELOCK |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Connector Wedgelock For DTP Series Receptacles |
Datasheet | Datasheet |
EDA/CAD Models | WP-2P Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Deutsch Connectors | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Wedgelock | |
Number of Positions | 2 | |
For Use With/Related Products | DTP Series Receptacles | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.98000 | ¥2.98 |
10 | ¥2.55900 | ¥25.59 |
25 | ¥2.25800 | ¥56.45 |
50 | ¥2.07420 | ¥103.71 |
100 | ¥1.99270 | ¥199.27 |
250 | ¥1.78932 | ¥447.33 |
500 | ¥1.70790 | ¥853.95 |
1,000 | ¥1.42327 | ¥1,423.27 |
2,500 | ¥1.30126 | ¥3,253.15 |