DTM06-12SC | |
---|---|
DigiKey Part Number | 1734-1068-ND |
Manufacturer | |
Manufacturer Product Number | DTM06-12SC |
Description | CONN PLUG HSG 12POS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 Rectangular Connectors - Housings Plug Green |
Datasheet | Datasheet |
EDA/CAD Models | DTM06-12SC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Green | |
Features | IP68, IP6K9K | |
Insulation Material | Polyamide (PA66), Nylon 6/6, Glass Filled | |
Operating Temperature | -55°C ~ 125°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥33.99000 | ¥33.99 |
10 | ¥25.98400 | ¥259.84 |
25 | ¥23.41760 | ¥585.44 |
50 | ¥21.67720 | ¥1,083.86 |
100 | ¥20.09510 | ¥2,009.51 |
250 | ¥18.22512 | ¥4,556.28 |
500 | ¥16.96260 | ¥8,481.30 |
1,000 | ¥15.81931 | ¥15,819.31 |
2,500 | ¥14.47264 | ¥36,181.60 |