DT04-3P-L012 | |
---|---|
DigiKey Part Number | 1734-1383-ND |
Manufacturer | |
Manufacturer Product Number | DT04-3P-L012 |
Description | CONN RCPT HSG 3POS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3 Rectangular Connectors - Housings Receptacle Gray |
Datasheet | Datasheet |
EDA/CAD Models | DT04-3P-L012 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Panel Mount | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Gray | |
Features | IP68, IP6K9K, Mounting Flange | |
Insulation Material | Polyamide (PA66), Nylon 6/6, Glass Filled | |
Operating Temperature | -55°C ~ 125°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥47.78000 | ¥47.78 |
10 | ¥43.37200 | ¥433.72 |
25 | ¥41.07520 | ¥1,026.88 |
50 | ¥40.12140 | ¥2,006.07 |
100 | ¥38.21090 | ¥3,821.09 |
250 | ¥33.43460 | ¥8,358.65 |
500 | ¥32.47946 | ¥16,239.73 |
1,000 | ¥27.70300 | ¥27,703.00 |
2,500 | ¥25.79248 | ¥64,481.20 |