DT04-3P-C015 | |
---|---|
DigiKey Part Number | 1734-1564-ND |
Manufacturer | |
Manufacturer Product Number | DT04-3P-C015 |
Description | CONN RCPT HSG 3POS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 3 Rectangular Connectors - Housings Receptacle Gray |
Datasheet | Datasheet |
EDA/CAD Models | DT04-3P-C015 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Gray | |
Features | IP68, IP6K9K, Reduced Wire Seals | |
Insulation Material | Polyamide (PA), Nylon, Glass Filled | |
Operating Temperature | -55°C ~ 125°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.74000 | ¥11.74 |
10 | ¥10.21300 | ¥102.13 |
25 | ¥9.77960 | ¥244.49 |
50 | ¥9.56120 | ¥478.06 |
100 | ¥9.12680 | ¥912.68 |
250 | ¥8.25808 | ¥2,064.52 |
850 | ¥7.38873 | ¥6,280.42 |
1,700 | ¥6.30209 | ¥10,713.55 |
2,550 | ¥6.08478 | ¥15,516.19 |