DRBF-2B | |
---|---|
DigiKey Part Number | 1734-DRBF-2B-ND |
Manufacturer | |
Manufacturer Product Number | DRBF-2B |
Description | FLANGE, MOUNT, 60/48P, BLK, B |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Frame For DRB Series |
Datasheet | Datasheet |
EDA/CAD Models | DRBF-2B Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Deutsch Connectors | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Frame | |
Number of Positions | 60 | |
For Use With/Related Products | DRB Series | |
Features | Mounting Frame |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥181.55000 | ¥181.55 |
10 | ¥158.94400 | ¥1,589.44 |
40 | ¥147.16800 | ¥5,886.72 |
80 | ¥142.26200 | ¥11,380.96 |
280 | ¥134.41286 | ¥37,635.60 |
520 | ¥130.48842 | ¥67,853.98 |