WB-60PB | |
---|---|
DigiKey Part Number | 1734-WB-60PB-ND |
Manufacturer | |
Manufacturer Product Number | WB-60PB |
Description | WEDGE LOCK, 60P, REC, BLK, DRB, |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Connector Wedgelock For DRB Series Receptacles |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Deutsch Connectors | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Wedgelock | |
Number of Positions | 60 | |
For Use With/Related Products | DRB Series Receptacles | |
Features | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥27.12000 | ¥27.12 |
10 | ¥24.59400 | ¥245.94 |
25 | ¥23.29320 | ¥582.33 |
50 | ¥22.75260 | ¥1,137.63 |
100 | ¥21.66880 | ¥2,166.88 |
250 | ¥18.96044 | ¥4,740.11 |
500 | ¥18.41856 | ¥9,209.28 |
1,000 | ¥15.70991 | ¥15,709.91 |
2,500 | ¥14.62651 | ¥36,566.28 |