DRB48-60-BT | |
---|---|
DigiKey Part Number | 1734-DRB48-60-BT-ND |
Manufacturer | |
Manufacturer Product Number | DRB48-60-BT |
Description | BOOT, 48/60P, PLG/REC, ST, BLK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Boot For DRB Series |
Datasheet | Datasheet |
EDA/CAD Models | DRB48-60-BT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Deutsch Connectors | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Boot | |
Number of Positions | 60 | |
For Use With/Related Products | DRB Series | |
Features | Cap (Cover) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥54.50000 | ¥54.50 |
10 | ¥49.49300 | ¥494.93 |
25 | ¥46.87400 | ¥1,171.85 |
50 | ¥45.78580 | ¥2,289.29 |
100 | ¥43.60500 | ¥4,360.50 |
250 | ¥38.15460 | ¥9,538.65 |
500 | ¥37.06428 | ¥18,532.14 |
1,000 | ¥31.61372 | ¥31,613.72 |
2,500 | ¥29.43343 | ¥73,583.57 |