1394277-1 | |
---|---|
DigiKey Part Number | A122727-ND |
Manufacturer | |
Manufacturer Product Number | 1394277-1 |
Description | CONN DUST COVER BLACK |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Dust Black |
Datasheet | Datasheet |
EDA/CAD Models | 1394277-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Deutsch Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cap (Cover), Dust | |
For Use With/Related Products | Pin Housing 4 and 7 Pos | |
Shell Size - Insert | - | |
Material | Polyamide (PA), Nylon | |
Features | Angled - 90°, Locking Latch | |
Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥33.50000 | ¥33.50 |
10 | ¥30.39300 | ¥303.93 |
25 | ¥28.78680 | ¥719.67 |
50 | ¥28.11860 | ¥1,405.93 |
100 | ¥26.77960 | ¥2,677.96 |
250 | ¥23.57364 | ¥5,893.41 |