1394277-2 | |
---|---|
DigiKey Part Number | A139270-ND |
Manufacturer | |
Manufacturer Product Number | 1394277-2 |
Description | CONN COVER BLACK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover) Black |
Datasheet | Datasheet |
EDA/CAD Models | 1394277-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Deutsch Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cap (Cover) | |
For Use With/Related Products | 1.5mm/2.5mm System Pin Housings 4 and 7pos | |
Shell Size - Insert | - | |
Material | Ethylene Propylene Diene Monomer (EPDM), Polypropylene (PP) | |
Features | Bayonet Lock | |
Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥36.47000 | ¥36.47 |
10 | ¥33.09000 | ¥330.90 |
25 | ¥31.34120 | ¥783.53 |
50 | ¥30.61380 | ¥1,530.69 |
100 | ¥29.15600 | ¥2,915.60 |
250 | ¥25.66552 | ¥6,416.38 |