1011-261-0305 | |
---|---|
DigiKey Part Number | 1734-1011-261-0305-ND |
Manufacturer | |
Manufacturer Product Number | 1011-261-0305 |
Description | BKSHL, 3P, BLK, REC,ST,SR,NW6/7. |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Backshell For DT Series |
Datasheet | Datasheet |
EDA/CAD Models | 1011-261-0305 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Deutsch Connectors | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Backshell | |
Number of Positions | 3 | |
For Use With/Related Products | DT Series | |
Features | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.13000 | ¥19.13 |
10 | ¥16.67900 | ¥166.79 |
25 | ¥15.97200 | ¥399.30 |
50 | ¥15.61840 | ¥780.92 |
100 | ¥14.90770 | ¥1,490.77 |
250 | ¥13.48836 | ¥3,372.09 |
500 | ¥12.42334 | ¥6,211.67 |
1,000 | ¥10.64862 | ¥10,648.62 |
2,500 | ¥9.93874 | ¥24,846.85 |