1-1418469-1 | |
---|---|
DigiKey Part Number | 1734-1-1418469-1-ND |
Manufacturer | |
Manufacturer Product Number | 1-1418469-1 |
Description | CONN RCPT HSG 6POS 4.00MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 6 Rectangular Connectors - Housings Receptacle Black 0.157" (4.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-1418469-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.157" (4.00mm) | |
Number of Rows | 2 | |
Row Spacing | 0.236" (6.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Slide-On | |
Color | Black | |
Features | Sealed | |
Insulation Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Operating Temperature | -40°C ~ 140°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.96000 | ¥18.96 |
10 | ¥16.47700 | ¥164.77 |
25 | ¥15.77600 | ¥394.40 |
50 | ¥15.42460 | ¥771.23 |
100 | ¥14.72350 | ¥1,472.35 |
400 | ¥13.32103 | ¥5,328.41 |
800 | ¥11.91879 | ¥9,535.03 |
1,200 | ¥10.51656 | ¥12,619.87 |
2,800 | ¥9.81547 | ¥27,483.32 |