0462-221-1631 | |
---|---|
DigiKey Part Number | 1734-1339-ND |
Manufacturer | |
Manufacturer Product Number | 0462-221-1631 |
Description | CONN SOCKET 16-18AWG GOLD CRIMP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold Crimp 16-18 AWG Power, Machined |
Datasheet | Datasheet |
EDA/CAD Models | 0462-221-1631 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Deutsch Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Power, Machined | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 16-18 AWG | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥63.13000 | ¥63.13 |
10 | ¥57.07500 | ¥570.75 |
25 | ¥53.91880 | ¥1,347.97 |
50 | ¥52.60180 | ¥2,630.09 |
100 | ¥49.97230 | ¥4,997.23 |
250 | ¥44.71192 | ¥11,177.98 |
500 | ¥42.08182 | ¥21,040.91 |
1,000 | ¥36.82155 | ¥36,821.55 |