0460-204-0490 | |
---|---|
DigiKey Part Number | 1734-1338-ND |
Manufacturer | |
Manufacturer Product Number | 0460-204-0490 |
Description | CONN PIN 6AWG NICKEL CRIMP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Nickel Crimp 6 AWG Power, Machined |
Datasheet | Datasheet |
EDA/CAD Models | 0460-204-0490 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Deutsch Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Power, Machined | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 6 AWG | |
Contact Material | Copper Alloy | |
Contact Finish | Nickel | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥62.48000 | ¥62.48 |
10 | ¥56.49200 | ¥564.92 |
25 | ¥53.37040 | ¥1,334.26 |
50 | ¥52.06980 | ¥2,603.49 |
100 | ¥49.46650 | ¥4,946.65 |
250 | ¥44.25904 | ¥11,064.76 |
500 | ¥41.65572 | ¥20,827.86 |
1,000 | ¥36.44874 | ¥36,448.74 |