HD34-18-21SN | |
---|---|
DigiKey Part Number | 1734-1680-ND |
Manufacturer | |
Manufacturer Product Number | HD34-18-21SN |
Description | CONN RCPT HSG FMALE 21POS PNL MT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 21 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | HD34-18-21SN Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Deutsch Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle Housing | |
Type | For Female Sockets | |
Number of Positions | 21 | |
Shell Size - Insert | 18-21 | |
Shell Size, MIL | - | |
Contact Type | Crimp | |
Contact Size | 20 | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Front Side Nut | |
Fastening Type | Bayonet Lock | |
Orientation | Keyed | |
Shell Material | Aluminum | |
Shell Finish | - | |
Housing Color | Silver | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | - | |
Features | - | |
Shielding | Unshielded | |
Note | Contacts Not Included; Jam Nut Not Included | |
Includes | - | |
Insert Material | Polyetherimide (PEI) | |
Contact Shape | Circular | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥212.62000 | ¥212.62 |
10 | ¥186.19400 | ¥1,861.94 |
25 | ¥178.14480 | ¥4,453.62 |
50 | ¥172.39960 | ¥8,619.98 |
100 | ¥166.65190 | ¥16,665.19 |
250 | ¥157.45748 | ¥39,364.37 |
500 | ¥152.86020 | ¥76,430.10 |