AT04-6P-R120BL | |
---|---|
DigiKey Part Number | 889-AT04-6P-R120BL-ND |
Manufacturer | |
Manufacturer Product Number | AT04-6P-R120BL |
Description | CONN RCPT HSG 6POS |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 6 Rectangular Connectors - Housings Receptacle Blue |
Datasheet | Datasheet |
EDA/CAD Models | AT04-6P-R120BL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Blue | |
Features | Resistor | |
Insulation Material | Thermoplastic | |
Operating Temperature | -55°C ~ 125°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥162.19000 | ¥162.19 |
10 | ¥140.57200 | ¥1,405.72 |
25 | ¥133.23480 | ¥3,330.87 |
50 | ¥131.30240 | ¥6,565.12 |
100 | ¥115.85620 | ¥11,585.62 |
300 | ¥108.13190 | ¥32,439.57 |
500 | ¥105.81482 | ¥52,907.41 |