DT15-08PC | |
---|---|
DigiKey Part Number | 1734-1640-ND |
Manufacturer | |
Manufacturer Product Number | DT15-08PC |
Description | CONN HEADER VERT 8POS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Connector Header Panel Mount, Through Hole 8 position |
Datasheet | Datasheet |
EDA/CAD Models | DT15-08PC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | - | |
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | ||
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Latch Holder | |
Contact Length - Mating | - | |
Contact Length - Post | 0.122" (3.10mm) | |
Overall Contact Length | - | |
Insulation Height | 1.185" (30.10mm) | |
Contact Shape | Circular | |
Contact Finish - Mating | - | |
Contact Finish Thickness - Mating | - | |
Contact Finish - Post | - | |
Contact Material | - | |
Insulation Material | Plastic | |
Features | Mounting Flange | |
Operating Temperature | -55°C ~ 125°C | |
Ingress Protection | IP68/IP6K9K | |
Material Flammability Rating | - | |
Insulation Color | Green | |
Current Rating (Amps) | - | |
Voltage Rating | 250VDC | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | Automotive | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥80.78000 | ¥80.78 |
10 | ¥72.72200 | ¥727.22 |
25 | ¥68.50920 | ¥1,712.73 |
50 | ¥66.75220 | ¥3,337.61 |
100 | ¥64.99540 | ¥6,499.54 |
250 | ¥57.96844 | ¥14,492.11 |
500 | ¥54.45530 | ¥27,227.65 |
1,000 | ¥48.13146 | ¥48,131.46 |