Panel Mount, Through Hole Headers, Male Pins
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Pitch - Mating | Number of Positions | Number of Rows | Row Spacing - Mating | Number of Positions Loaded | Style | Shrouding | Mounting Type | Termination | Fastening Type | Contact Length - Mating | Contact Length - Post | Overall Contact Length | Insulation Height | Contact Shape | Contact Finish - Mating | Contact Finish Thickness - Mating | Contact Finish - Post | Contact Material | Insulation Material | Features | Operating Temperature | Ingress Protection | Material Flammability Rating | Insulation Color | Current Rating (Amps) | Voltage Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
430 In Stock | 1 : ¥41.87000 Tray | Tray | Active | Header | Male Blade | 0.230" (5.84mm) | 4 | 2 | 0.236" (6.00mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Panel Mount, Through Hole | Solder | Locking Ramp | - | 0.130" (3.30mm) | - | 1.562" (39.66mm) | Square | Tin | 100.0µin (2.54µm) | Tin | Copper Alloy | Polybutylene Terephthalate (PBT), Glass Filled | Mounting Flange | - | IP67 - Dust Tight, Waterproof | UL94 V-0 | Black | - | - | |||
1,171 In Stock | 1 : ¥82.18000 Bulk | Bulk | Active | Header | Male Blade | 0.230" (5.84mm) | 16 | 2 | 0.236" (6.00mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Panel Mount, Through Hole | Solder | Locking Ramp | - | 0.130" (3.30mm) | - | 1.562" (39.66mm) | Square | Tin | 100.0µin (2.54µm) | Tin | Copper Alloy | Polybutylene Terephthalate (PBT), Glass Filled | Board Guide, Mounting Flange | - | IP67 - Dust Tight, Waterproof | UL94 V-0 | Black | - | - | |||
2,487 In Stock | 1 : ¥95.40000 Bulk | Bulk | Active | Header | Male Pin | 0.175" (4.44mm) | 4 | 2 | 0.360" (9.14mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Panel Mount, Through Hole | Solder | Latch Holder | - | 0.122" (3.10mm) | - | - | Circular | Nickel | - | Tin | Copper Alloy | Polyamide (PA), Nylon, Glass Filled | Mounting Flange | -55°C ~ 105°C | - | - | Gray | - | 250VDC | |||
1,670 In Stock | 1 : ¥95.48000 Bulk | Bulk | Active | Header | Male Pin | 0.165" (4.20mm) | 12 | 2 | 0.280" (7.10mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Panel Mount, Through Hole | Solder | Latch Holder | - | 0.120" (3.05mm) | - | 1.299" (33.00mm) | Circular | Nickel | - | Tin | - | Plastic | Mounting Flange | - | IP68/IP6K9K | - | Gray | - | - | |||
1,806 In Stock | 1 : ¥96.22000 Bulk | Bulk | Active | Header | Male Pin | 0.175" (4.44mm) | 12 | 2 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Panel Mount, Through Hole | Solder | Latch Holder | - | 0.122" (3.10mm) | - | 1.185" (30.10mm) | Circular | Nickel | - | Tin | Copper Alloy | Polyamide (PA46), Nylon 4/6, Glass Filled | Mounting Flange | -55°C ~ 125°C | - | - | Gray | - | 250VDC | |||
1,725 In Stock | 1 : ¥115.76000 Bulk | Bulk | Active | Header | Male Pin | 0.157" (4.00mm) | 23 | 3 | 0.157" (4.00mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Panel Mount, Through Hole | Solder | Locking Ramp | - | - | - | - | Circular | Gold-Palladium | - | - | Brass | Polybutylene Terephthalate (PBT), Glass Filled | Mounting Flange, Sealed | -40°C ~ 125°C | - | - | Black | Varies by Wire Gauge | 250VAC | |||
649 In Stock | 1 : ¥117.32000 Bulk | Bulk | Active | Header | Male Pin | 0.175" (4.44mm) | 6 | 2 | 0.360" (9.14mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Panel Mount, Through Hole | Solder | Latch Holder | - | 0.122" (3.10mm) | - | - | Circular | Nickel | - | Tin | Copper Alloy | Polyamide (PA), Nylon, Glass Filled | Mounting Flange | -55°C ~ 105°C | - | - | Gray | - | 250VDC | |||
2,510 In Stock | 1 : ¥27.17000 Bulk | Bulk | Active | Header | Male Pin | 0.157" (4.00mm) | 8 | 3 | 0.157" (4.00mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Panel Mount, Through Hole | Solder | Locking Ramp | - | - | - | - | Circular | Tin | - | - | Brass | Polybutylene Terephthalate (PBT), Glass Filled | Mounting Flange, Sealable | -40°C ~ 105°C | - | - | Black | Varies by Wire Gauge | 250VAC | |||
2,831 In Stock | 1 : ¥42.69000 Tray | Tray | Active | Header | Male Blade | 0.230" (5.84mm) | 6 | 2 | 0.236" (6.00mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Panel Mount, Through Hole | Solder | Locking Ramp | - | 0.130" (3.30mm) | - | 1.094" (27.80mm) | Square | Tin | 100.0µin (2.54µm) | Tin | Copper Alloy | Polybutylene Terephthalate (PBT), Glass Filled | Board Guide, Mounting Flange | - | IP67 - Dust Tight, Waterproof | UL94 V-0 | Black | - | - | |||
7,309 In Stock | 1 : ¥49.09000 Tray | Tray | Active | Header | Male Blade | 0.230" (5.84mm) | 12 | 2 | 0.236" (6.00mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Panel Mount, Through Hole | Solder | Locking Ramp | - | 0.130" (3.30mm) | - | 1.562" (39.66mm) | Square | Tin | 100.0µin (2.54µm) | Tin | Copper Alloy | Polybutylene Terephthalate (PBT), Glass Filled | Board Guide, Mounting Flange | - | IP67 - Dust Tight, Waterproof | UL94 V-0 | Black | - | - | |||
854 In Stock | 1 : ¥49.34000 Tray | Tray | Active | Header | Male Blade | 0.230" (5.84mm) | 6 | 2 | 0.236" (6.00mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Panel Mount, Through Hole | Solder | Locking Ramp | - | 0.130" (3.30mm) | - | 1.562" (39.66mm) | Square | Tin | 100.0µin (2.54µm) | Tin | Copper Alloy | Polybutylene Terephthalate (PBT), Glass Filled | Mounting Flange | - | IP67 - Dust Tight, Waterproof | UL94 V-0 | Black | - | - | |||
6,211 In Stock | 1 : ¥58.95000 Bulk | Bulk | Active | Header | Male Pin | 0.157" (4.00mm) | 35 | 3 | 0.157" (4.00mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Panel Mount, Through Hole | Solder | Locking Ramp | - | - | - | - | Circular | Tin | - | - | Brass | Polybutylene Terephthalate (PBT), Glass Filled | Mounting Flange, Sealed | -40°C ~ 105°C | - | - | Black | Varies by Wire Gauge | 250VAC | |||
3,566 In Stock | 1 : ¥67.65000 Bulk | Bulk | Active | Header | Male Pin | 0.175" (4.44mm) | 12 | 2 | 0.360" (9.14mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Panel Mount, Through Hole | Solder | Latch Holder | - | 0.122" (3.10mm) | - | 1.371" (34.82mm) | Circular | - | - | - | - | Plastic | Mounting Flange | -55°C ~ 125°C | IP68/IP6K9K | - | Green | - | 250VDC | |||
2,753 In Stock | 1 : ¥67.65000 Bulk | Bulk | Active | Header | Male Pin | 0.175" (4.44mm) | 12 | 2 | 0.360" (9.14mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Panel Mount, Through Hole | Solder | Latch Holder | - | 0.122" (3.10mm) | - | 1.185" (30.10mm) | Circular | Nickel | - | Tin | Copper Alloy | Polyamide (PA46), Nylon 4/6, Glass Filled | Mounting Flange | -55°C ~ 125°C | IP68/IP6K9K | - | Green | - | 250VDC | |||
1,592 In Stock | 1 : ¥67.73000 Bulk | Bulk | Active | Header | Male Pin | 0.157" (4.00mm) | 14 | 3 | 0.157" (4.00mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Panel Mount, Through Hole | Solder | Locking Ramp | - | - | - | - | Circular | Tin | - | - | Brass | Polybutylene Terephthalate (PBT), Glass Filled | Mounting Flange, Sealable | -40°C ~ 105°C | - | - | Black | Varies by Wire Gauge | 250VAC | |||
11,373 In Stock | 1 : ¥68.47000 Bulk | Bulk | Active | Header | Male Pin | 0.157" (4.00mm) | 14 | 3 | 0.157" (4.00mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Panel Mount, Through Hole | Solder | Locking Ramp | - | - | - | - | Circular | Gold-Palladium | - | - | Brass | Polybutylene Terephthalate (PBT), Glass Filled | Mounting Flange, Sealed | -40°C ~ 125°C | - | - | Black | Varies by Wire Gauge | 250VAC | |||
943 In Stock | 1 : ¥79.64000 Bulk | Bulk | Active | Header | Male Pin | 0.157" (4.00mm) | 14 | 3 | 0.157" (4.00mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Panel Mount, Through Hole | Solder | Locking Ramp | - | - | - | - | Circular | Tin | - | - | Brass | Polybutylene Terephthalate (PBT), Glass Filled | Mounting Flange, Sealed | -40°C ~ 105°C | - | - | Black | Varies by Wire Gauge | 250VAC | |||
2,050 In Stock | 1 : ¥80.21000 Bulk | Bulk | Active | Header | Male Pin | 0.215" (5.46mm) | 2 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Panel Mount, Through Hole | Solder | Latch Holder | - | 0.122" (3.10mm) | - | 1.195" (30.35mm) | Circular | Nickel | - | Tin | Copper Alloy | Plastic | Mounting Flange | -55°C ~ 105°C | IP68/IP6K9K | - | Gray | - | 250VDC | |||
242 In Stock | 1 : ¥81.28000 Bulk | Bulk | Active | Header | Male Pin | 0.157" (4.00mm) | 14 | 3 | 0.157" (4.00mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Panel Mount, Through Hole | Solder | Locking Ramp | - | - | - | - | Circular | Tin | - | - | Brass | Polybutylene Terephthalate (PBT), Glass Filled | Mounting Flange, Sealed | -40°C ~ 105°C | - | - | Natural | Varies by Wire Gauge | 250VAC | |||
45 In Stock | 1 : ¥93.59000 Bulk | Bulk | Active | Header | Male Pin | 0.157" (4.00mm) | 23 | 3 | 0.157" (4.00mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Panel Mount, Through Hole | Solder | Locking Ramp | - | - | - | - | Circular | Tin | - | - | Brass | Polybutylene Terephthalate (PBT), Glass Filled | Mounting Flange, Sealable | -40°C ~ 105°C | - | - | Black | Varies by Wire Gauge | 250VAC | |||
198 In Stock | 1 : ¥96.22000 Bulk | Bulk | Active | Header | Male Pin | 0.175" (4.44mm) | 12 | 2 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Panel Mount, Through Hole | Solder | Latch Holder | - | 0.122" (3.10mm) | - | 1.185" (30.10mm) | Circular | Nickel | - | Tin | Copper Alloy | Polyamide (PA46), Nylon 4/6, Glass Filled | Mounting Flange | -55°C ~ 125°C | - | - | Black | - | 250VDC | |||
641 In Stock | 1 : ¥97.37000 Bulk | Bulk | Active | Header | Male Pin | 0.157" (4.00mm) | 8 | 3 | 0.157" (4.00mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Panel Mount, Through Hole | Solder | Locking Ramp | - | - | - | - | Circular | Gold-Palladium | - | - | Brass | Polybutylene Terephthalate (PBT), Glass Filled | Mounting Flange, Sealed | -40°C ~ 125°C | - | - | Black | Varies by Wire Gauge | 250VAC | |||
299 In Stock | 1 : ¥105.00000 Bulk | Bulk | Active | Header | Male Pin | 0.157" (4.00mm) | 23 | 3 | 0.157" (4.00mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Panel Mount, Through Hole | Solder | Locking Ramp | - | - | - | - | Circular | Tin | - | - | Brass | Polybutylene Terephthalate (PBT), Glass Filled | Mounting Flange, Sealed | -40°C ~ 105°C | - | - | Black | Varies by Wire Gauge | 250VAC | |||
4 In Stock | 1 : ¥113.05000 Bulk | Bulk | Active | Header | Male Pin | 0.157" (4.00mm) | 23 | 3 | 0.157" (4.00mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Panel Mount, Through Hole | Solder | Locking Ramp | - | - | - | - | Circular | Tin | - | - | Brass | Polybutylene Terephthalate (PBT), Glass Filled | Mounting Flange, Sealed | -40°C ~ 105°C | - | - | Blue | Varies by Wire Gauge | 250VAC | |||
5,689 In Stock | 1 : ¥118.39000 Bulk | Bulk | Active | Header | Male Pin | 0.157" (4.00mm) | 35 | 3 | 0.157" (4.00mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Panel Mount, Through Hole | Solder | Locking Ramp | - | - | - | - | Circular | Gold-Palladium | - | - | Brass | Polybutylene Terephthalate (PBT), Glass Filled | Mounting Flange, Sealed | -40°C ~ 125°C | - | - | Black | Varies by Wire Gauge | 250VAC |