DRC26-50S02 | |
---|---|
DigiKey Part Number | 1734-1529-ND |
Manufacturer | |
Manufacturer Product Number | DRC26-50S02 |
Description | CONN PLUG HSG 50POS |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 50 Rectangular Connectors - Housings Plug Black |
Datasheet | Datasheet |
EDA/CAD Models | DRC26-50S02 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 5 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Screw Lock | |
Color | Black | |
Features | Cap (Cover), Dust, IP68 | |
Insulation Material | Plastic | |
Operating Temperature | -55°C ~ 125°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥210.50000 | ¥210.50 |
10 | ¥184.35100 | ¥1,843.51 |
25 | ¥176.38280 | ¥4,409.57 |
50 | ¥170.69500 | ¥8,534.75 |
100 | ¥165.00480 | ¥16,500.48 |
250 | ¥155.90092 | ¥38,975.23 |
500 | ¥151.34906 | ¥75,674.53 |