D369-R66-NS1 | |
---|---|
DigiKey Part Number | 1508-D369-R66-NS1-ND |
Manufacturer | |
Manufacturer Product Number | D369-R66-NS1 |
Description | 369 6 WAY REC, CRIMP, SKT |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 6 Position Rectangular Receptacle Connector Crimp Gold 22-28 AWG |
Datasheet | Datasheet |
EDA/CAD Models | D369-R66-NS1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Deutsch Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 6 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | - | |
Cable Termination | Crimp | |
Wire Type | - | |
Wire Gauge | 22-28 AWG | |
Features | IP65 | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥669.18000 | ¥669.18 |
10 | ¥614.04400 | ¥6,140.44 |
25 | ¥590.42600 | ¥14,760.65 |
50 | ¥570.74400 | ¥28,537.20 |
100 | ¥539.25440 | ¥53,925.44 |