965577-1 | |
---|---|
DigiKey Part Number | A122171-ND |
Manufacturer | |
Manufacturer Product Number | 965577-1 |
Description | COVER 90DEG |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Strain Relief For Heavy Duty Sealed Connector Series |
Datasheet | Datasheet |
EDA/CAD Models | 965577-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Deutsch Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cap (Cover), Strain Relief | |
Number of Positions | - | |
For Use With/Related Products | Heavy Duty Sealed Connector Series | |
Features | Right Angle | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.33000 | ¥8.33 |
10 | ¥7.28600 | ¥72.86 |
25 | ¥6.97760 | ¥174.44 |
50 | ¥6.82300 | ¥341.15 |
100 | ¥6.51280 | ¥651.28 |
250 | ¥5.89236 | ¥1,473.09 |
500 | ¥5.45982 | ¥2,729.91 |