776523-4 | |
---|---|
DigiKey Part Number | A104202-ND |
Manufacturer | |
Manufacturer Product Number | 776523-4 |
Description | CONN PLUG HSG 3POS 4.50MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 3 Rectangular Connectors - Housings Plug Black 0.177" (4.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 776523-4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.177" (4.50mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Black | |
Features | - | |
Insulation Material | Thermoplastic, Glass Filled | |
Operating Temperature | -40°C ~ 125°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥27.50000 | ¥27.50 |
22 | ¥25.00636 | ¥550.14 |
44 | ¥23.13114 | ¥1,017.77 |
110 | ¥22.03064 | ¥2,423.37 |
264 | ¥19.27655 | ¥5,089.01 |
506 | ¥18.72581 | ¥9,475.26 |
1,012 | ¥15.97205 | ¥16,163.71 |
2,508 | ¥14.87055 | ¥37,295.34 |