2302491-2 | |
---|---|
DigiKey Part Number | A139328-ND |
Manufacturer | |
Manufacturer Product Number | 2302491-2 |
Description | CONN BACKSHELL 3POS |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Connector Backshell For AMPSEAL Connectors |
Datasheet | Datasheet |
EDA/CAD Models | 2302491-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Backshell | |
Number of Positions | 3 | |
For Use With/Related Products | AMPSEAL Connectors | |
Features | Right Angle | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥67.84000 | ¥67.84 |
10 | ¥61.31900 | ¥613.19 |
25 | ¥59.69560 | ¥1,492.39 |
50 | ¥57.42240 | ¥2,871.12 |
100 | ¥57.11710 | ¥5,711.71 |