HE-006-M | |
---|---|
DigiKey Part Number | A123664-ND |
Manufacturer | |
Manufacturer Product Number | HE-006-M |
Description | INSERT MALE 6POS SCREW |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Male Insert 6 Position Screw |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Insert | |
Gender | Male | |
Number of Positions | 6 | |
Size | - | |
Termination Style | Screw | |
Voltage Rating | 500V | |
Current Rating (Amps) | 16A | |
Contact Type | - | |
Operating Temperature | -40°C ~ 125°C | |
Color | - | |
Housing Material | Polycarbonate (PC) | |
Contact Material | - | |
Contact Finish | - | |
Material Flammability Rating | UL94 V-0 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥82.02000 | ¥82.02 |
10 | ¥71.49100 | ¥714.91 |
30 | ¥69.60533 | ¥2,088.16 |
50 | ¥67.72440 | ¥3,386.22 |
100 | ¥63.58580 | ¥6,358.58 |
250 | ¥63.20992 | ¥15,802.48 |
500 | ¥59.44736 | ¥29,723.68 |
1,000 | ¥53.05110 | ¥53,051.10 |