H6B-TS-M20 | |
---|---|
DigiKey Part Number | A123642-ND |
Manufacturer | |
Manufacturer Product Number | H6B-TS-M20 |
Description | CONN HOOD SIDE ENTRY SZ6B M20 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Side Entry M20 6B IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Hood | |
Style | Side Entry | |
Size | 6B | |
Lock Location | Locking Clip (1) on Base Bottom | |
Thread Size | M20 | |
Size / Dimension | 2.362" L x 1.693" W x 2.362" H (60.00mm x 43.00mm x 60.00mm) | |
Housing Color | Gray | |
Features | - | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Housing Material | Aluminum Alloy, Die Cast | |
Housing Finish | Powder Coated | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥84.93000 | ¥84.93 |
12 | ¥74.02417 | ¥888.29 |
30 | ¥72.07600 | ¥2,162.28 |
54 | ¥70.12870 | ¥3,786.95 |
102 | ¥65.84363 | ¥6,716.05 |
252 | ¥65.45365 | ¥16,494.32 |
504 | ¥61.55758 | ¥31,025.02 |
1,002 | ¥54.93432 | ¥55,044.19 |