HE-006-F | |
---|---|
DigiKey Part Number | A123661-ND |
Manufacturer | |
Manufacturer Product Number | HE-006-F |
Description | INSERT FEMALE 6POS SCREW |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Female Insert 6 Position Screw |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Insert | |
Gender | Female | |
Number of Positions | 6 | |
Size | - | |
Termination Style | Screw | |
Voltage Rating | 500V | |
Current Rating (Amps) | 16A | |
Contact Type | - | |
Operating Temperature | -40°C ~ 125°C | |
Color | - | |
Housing Material | Polycarbonate (PC) | |
Contact Material | - | |
Contact Finish | - | |
Material Flammability Rating | UL94 V-0 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥84.93000 | ¥84.93 |
10 | ¥74.02900 | ¥740.29 |
30 | ¥72.07600 | ¥2,162.28 |
50 | ¥70.12820 | ¥3,506.41 |
100 | ¥65.84280 | ¥6,584.28 |
250 | ¥65.45360 | ¥16,363.40 |
500 | ¥61.55748 | ¥30,778.74 |
1,000 | ¥54.93418 | ¥54,934.18 |