A9CCG-0508F | |
---|---|
DigiKey Part Number | A9CCG-0508F-ND |
Manufacturer | |
Manufacturer Product Number | A9CCG-0508F |
Description | FLEX CABLE - AFG05G/AF05/AFG05G |
Customer Reference | |
Detailed Description | 5 Position Flat Flex Cable Assembly Receptacle with Latch to Receptacle with Latch 8.00" (203.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Contact Termination | Receptacle with Latch to Receptacle with Latch | |
Length | 8.00" (203.20mm) | |
Number of Positions | 5 | |
Pitch | 0.100" (2.54mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥31.28000 | ¥31.28 |
10 | ¥27.88000 | ¥278.80 |
25 | ¥27.73600 | ¥693.40 |
50 | ¥27.45200 | ¥1,372.60 |
100 | ¥24.75010 | ¥2,475.01 |
250 | ¥24.60740 | ¥6,151.85 |
500 | ¥22.75840 | ¥11,379.20 |
1,000 | ¥20.34037 | ¥20,340.37 |
2,500 | ¥18.77569 | ¥46,939.23 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/322/306/A9CCx-050xx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/322/306/A9CCx-050xx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/322/306/A9CCx-050xx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/322/306/A9CCx-050xx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/322/306/A9CCx-050xx_tmb.jpg)