A9CCG-0503F | |
---|---|
DigiKey Part Number | A9CCG-0503F-ND |
Manufacturer | |
Manufacturer Product Number | A9CCG-0503F |
Description | FLEX CABLE - AFG05G/AF05/AFG05G |
Customer Reference | |
Detailed Description | 5 Position Flat Flex Cable Assembly Receptacle with Latch to Receptacle with Latch 3.00" (76.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Contact Termination | Receptacle with Latch to Receptacle with Latch | |
Length | 3.00" (76.20mm) | |
Number of Positions | 5 | |
Pitch | 0.100" (2.54mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥28.65000 | ¥28.65 |
10 | ¥25.50800 | ¥255.08 |
25 | ¥25.37800 | ¥634.45 |
50 | ¥25.11880 | ¥1,255.94 |
100 | ¥22.64590 | ¥2,264.59 |
250 | ¥22.51556 | ¥5,628.89 |
500 | ¥20.82368 | ¥10,411.84 |
1,000 | ¥18.61113 | ¥18,611.13 |
2,500 | ¥17.17954 | ¥42,948.85 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/322/306/A9CCx-050xx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/322/306/A9CCx-050xx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/322/306/A9CCx-050xx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/322/306/A9CCx-050xx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/322/306/A9CCx-050xx_tmb.jpg)