A9CCG-0505F | |
---|---|
DigiKey Part Number | A9CCG-0505F-ND |
Manufacturer | |
Manufacturer Product Number | A9CCG-0505F |
Description | FLEX CABLE - AFG05G/AF05/AFG05G |
Customer Reference | |
Detailed Description | 5 Position Flat Flex Cable Assembly Receptacle with Latch to Receptacle with Latch 5.00" (127.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Contact Termination | Receptacle with Latch to Receptacle with Latch | |
Length | 5.00" (127.00mm) | |
Number of Positions | 5 | |
Pitch | 0.100" (2.54mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥29.72000 | ¥29.72 |
10 | ¥26.46000 | ¥264.60 |
25 | ¥26.32080 | ¥658.02 |
50 | ¥26.05140 | ¥1,302.57 |
100 | ¥23.48740 | ¥2,348.74 |
250 | ¥23.35228 | ¥5,838.07 |
500 | ¥21.59754 | ¥10,798.77 |
1,000 | ¥19.30281 | ¥19,302.81 |
2,500 | ¥17.81797 | ¥44,544.92 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/322/306/A9CCx-050xx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/322/306/A9CCx-050xx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/322/306/A9CCx-050xx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/322/306/A9CCx-050xx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/322/306/A9CCx-050xx_tmb.jpg)