A9CCA-1208E | |
---|---|
DigiKey Part Number | A9CCA-1208E-ND |
Manufacturer | |
Manufacturer Product Number | A9CCA-1208E |
Description | FLEX CABLE - AFK12A/AE12/AFK12A |
Customer Reference | |
Detailed Description | 12 Position Flat Flex Cable Assembly Receptacle with Latch to Receptacle with Latch 8.00" (203.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Contact Termination | Receptacle with Latch to Receptacle with Latch | |
Length | 8.00" (203.20mm) | |
Number of Positions | 12 | |
Pitch | 0.050" (1.27mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥46.88000 | ¥46.88 |
10 | ¥41.05700 | ¥410.57 |
25 | ¥39.98160 | ¥999.54 |
50 | ¥39.12300 | ¥1,956.15 |
100 | ¥36.75780 | ¥3,675.78 |
250 | ¥36.54316 | ¥9,135.79 |
500 | ¥34.17856 | ¥17,089.28 |
1,000 | ¥30.52422 | ¥30,524.22 |
2,500 | ¥28.37463 | ¥70,936.57 |