A9CCA-1202E | |
---|---|
DigiKey Part Number | A9CCA-1202E-ND |
Manufacturer | |
Manufacturer Product Number | A9CCA-1202E |
Description | FLEX CABLE - AFK12A/AE12/AFK12A |
Customer Reference | |
Detailed Description | 12 Position Flat Flex Cable Assembly Receptacle with Latch to Receptacle with Latch 2.00" (50.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Contact Termination | Receptacle with Latch to Receptacle with Latch | |
Length | 2.00" (50.80mm) | |
Number of Positions | 12 | |
Pitch | 0.050" (1.27mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥42.77000 | ¥42.77 |
10 | ¥37.49400 | ¥374.94 |
25 | ¥36.51080 | ¥912.77 |
50 | ¥35.72740 | ¥1,786.37 |
100 | ¥33.56740 | ¥3,356.74 |
250 | ¥33.37156 | ¥8,342.89 |
500 | ¥31.21204 | ¥15,606.02 |
1,000 | ¥27.87500 | ¥27,875.00 |
2,500 | ¥25.91192 | ¥64,779.80 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/323/283/A9CCx-120xx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/323/283/A9CCx-120xx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/323/283/A9CCx-120xx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/323/283/A9CCx-120xx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/323/283/A9CCx-120xx_tmb.jpg)