A9CCA-1204E | |
---|---|
DigiKey Part Number | A9CCA-1204E-ND |
Manufacturer | |
Manufacturer Product Number | A9CCA-1204E |
Description | FLEX CABLE - AFK12A/AE12/AFK12A |
Customer Reference | |
Detailed Description | 12 Position Flat Flex Cable Assembly Receptacle with Latch to Receptacle with Latch 4.00" (101.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Contact Termination | Receptacle with Latch to Receptacle with Latch | |
Length | 4.00" (101.60mm) | |
Number of Positions | 12 | |
Pitch | 0.050" (1.27mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥44.17000 | ¥44.17 |
10 | ¥38.68500 | ¥386.85 |
25 | ¥37.67000 | ¥941.75 |
50 | ¥36.85880 | ¥1,842.94 |
100 | ¥34.63140 | ¥3,463.14 |
250 | ¥34.42864 | ¥8,607.16 |
500 | ¥32.20098 | ¥16,100.49 |
1,000 | ¥28.75804 | ¥28,758.04 |
2,500 | ¥26.73283 | ¥66,832.07 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/323/283/A9CCx-120xx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/323/283/A9CCx-120xx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/323/283/A9CCx-120xx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/323/283/A9CCx-120xx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/323/283/A9CCx-120xx_tmb.jpg)