A9CCA-1008E | |
---|---|
DigiKey Part Number | A9CCA-1008E-ND |
Manufacturer | |
Manufacturer Product Number | A9CCA-1008E |
Description | FLEX CABLE - AFK10A/AE10/AFK10A |
Customer Reference | |
Detailed Description | 10 Position Flat Flex Cable Assembly Receptacle with Latch to Receptacle with Latch 8.00" (203.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Contact Termination | Receptacle with Latch to Receptacle with Latch | |
Length | 8.00" (203.20mm) | |
Number of Positions | 10 | |
Pitch | 0.050" (1.27mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥36.70000 | ¥36.70 |
10 | ¥32.69100 | ¥326.91 |
25 | ¥32.52400 | ¥813.10 |
50 | ¥32.18900 | ¥1,609.45 |
100 | ¥29.02080 | ¥2,902.08 |
250 | ¥28.85352 | ¥7,213.38 |
500 | ¥26.68548 | ¥13,342.74 |
1,000 | ¥23.85014 | ¥23,850.14 |
2,500 | ¥22.01551 | ¥55,038.77 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/317/364/A9CCx-100xx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/317/364/A9CCx-100xx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/317/364/A9CCx-100xx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/317/364/A9CCx-100xx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/317/364/A9CCx-100xx_tmb.jpg)