A9CCA-1003E | |
---|---|
DigiKey Part Number | A9CCA-1003E-ND |
Manufacturer | |
Manufacturer Product Number | A9CCA-1003E |
Description | FLEX CABLE - AFK10A/AE10/AFK10A |
Customer Reference | |
Detailed Description | 10 Position Flat Flex Cable Assembly Receptacle with Latch to Receptacle with Latch 3.00" (76.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Contact Termination | Receptacle with Latch to Receptacle with Latch | |
Length | 3.00" (76.20mm) | |
Number of Positions | 10 | |
Pitch | 0.050" (1.27mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥34.07000 | ¥34.07 |
10 | ¥30.31900 | ¥303.19 |
25 | ¥30.16600 | ¥754.15 |
50 | ¥29.85580 | ¥1,492.79 |
100 | ¥26.91670 | ¥2,691.67 |
250 | ¥26.76168 | ¥6,690.42 |
500 | ¥24.75076 | ¥12,375.38 |
1,000 | ¥22.12099 | ¥22,120.99 |
2,500 | ¥20.41936 | ¥51,048.40 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/317/364/A9CCx-100xx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/317/364/A9CCx-100xx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/317/364/A9CCx-100xx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/317/364/A9CCx-100xx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/317/364/A9CCx-100xx_tmb.jpg)