A9CCA-1006E | |
---|---|
DigiKey Part Number | A9CCA-1006E-ND |
Manufacturer | |
Manufacturer Product Number | A9CCA-1006E |
Description | FLEX CABLE - AFK10A/AE10/AFK10A |
Customer Reference | |
Detailed Description | 10 Position Flat Flex Cable Assembly Receptacle with Latch to Receptacle with Latch 6.00" (152.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Contact Termination | Receptacle with Latch to Receptacle with Latch | |
Length | 6.00" (152.40mm) | |
Number of Positions | 10 | |
Pitch | 0.050" (1.27mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥35.63000 | ¥35.63 |
10 | ¥31.73900 | ¥317.39 |
25 | ¥31.57800 | ¥789.45 |
50 | ¥31.25640 | ¥1,562.82 |
100 | ¥28.17850 | ¥2,817.85 |
250 | ¥28.01676 | ¥7,004.19 |
500 | ¥25.91162 | ¥12,955.81 |
1,000 | ¥23.15846 | ¥23,158.46 |
2,500 | ¥21.37708 | ¥53,442.70 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/317/364/A9CCx-100xx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/317/364/A9CCx-100xx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/317/364/A9CCx-100xx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/317/364/A9CCx-100xx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/317/364/A9CCx-100xx_tmb.jpg)