A9CCA-0505F | |
---|---|
DigiKey Part Number | A9CCA-0505F-ND |
Manufacturer | |
Manufacturer Product Number | A9CCA-0505F |
Description | FLEX CABLE - AFG05A/AF05/AFG05A |
Customer Reference | |
Detailed Description | 5 Position Flat Flex Cable Assembly Receptacle with Latch to Receptacle with Latch 5.00" (127.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Contact Termination | Receptacle with Latch to Receptacle with Latch | |
Length | 5.00" (127.00mm) | |
Number of Positions | 5 | |
Pitch | 0.100" (2.54mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥30.79000 | ¥30.79 |
10 | ¥27.39600 | ¥273.96 |
25 | ¥27.25640 | ¥681.41 |
50 | ¥26.97580 | ¥1,348.79 |
100 | ¥24.31990 | ¥2,431.99 |
250 | ¥24.18016 | ¥6,045.04 |
500 | ¥22.36302 | ¥11,181.51 |
1,000 | ¥19.98702 | ¥19,987.02 |
2,500 | ¥18.44953 | ¥46,123.82 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/322/306/A9CCx-050xx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/322/306/A9CCx-050xx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/322/306/A9CCx-050xx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/322/306/A9CCx-050xx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/322/306/A9CCx-050xx_tmb.jpg)