A9CCA-0504F | |
---|---|
DigiKey Part Number | A9CCA-0504F-ND |
Manufacturer | |
Manufacturer Product Number | A9CCA-0504F |
Description | FLEX CABLE - AFG05A/AF05/AFG05A |
Customer Reference | |
Detailed Description | 5 Position Flat Flex Cable Assembly Receptacle with Latch to Receptacle with Latch 4.00" (101.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Contact Termination | Receptacle with Latch to Receptacle with Latch | |
Length | 4.00" (101.60mm) | |
Number of Positions | 5 | |
Pitch | 0.100" (2.54mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥30.21000 | ¥30.21 |
10 | ¥26.92000 | ¥269.20 |
25 | ¥26.78360 | ¥669.59 |
50 | ¥26.50940 | ¥1,325.47 |
100 | ¥23.89870 | ¥2,389.87 |
250 | ¥23.76180 | ¥5,940.45 |
500 | ¥21.97616 | ¥10,988.08 |
1,000 | ¥19.64122 | ¥19,641.22 |
2,500 | ¥18.13037 | ¥45,325.92 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/322/306/A9CCx-050xx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/322/306/A9CCx-050xx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/322/306/A9CCx-050xx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/322/306/A9CCx-050xx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/322/306/A9CCx-050xx_tmb.jpg)